Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1444-17134
Newark Part No.72W2873
Product Range1444 Series
Technical Datasheet
6 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $75.180 |
5+ | $67.870 |
10+ | $64.640 |
25+ | $59.690 |
50+ | $57.250 |
100+ | $55.080 |
Price for:Each
Minimum: 1
Multiple: 1
$75.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-17134
Newark Part No.72W2873
Product Range1444 Series
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric431.8mm
External Depth - Metric330.2mm
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial4"
External Width - Imperial17"
External Depth - Imperial13"
Product Range1444 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1444-17134 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
101.6mm
External Depth - Metric
330.2mm
Body Color
Natural
External Height - Imperial
4"
External Depth - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
431.8mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
17"
Product Range
1444 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate