Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $211.400 |
5+ | $181.340 |
Price for:Each
Minimum: 1
Multiple: 1
$211.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1452PG9
Newark Part No.94F813
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric267mm
External Width - Metric445mm
External Depth - Metric228mm
IP RatingIP31
Body ColorGray
NEMA Rating-
External Height - Imperial10.5"
External Width - Imperial17.5"
External Depth - Imperial8.98"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
267mm
External Depth - Metric
228mm
Body Color
Gray
External Height - Imperial
10.5"
External Depth - Imperial
8.98"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
445mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
17.5"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate