Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.690 |
| 5+ | $26.100 |
| 10+ | $24.400 |
| 25+ | $22.310 |
| 50+ | $20.850 |
| 100+ | $20.660 |
Price for:Each
Minimum: 1
Multiple: 1
$30.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1454M
Newark Part No.50F8529
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric152.4mm
External Width - Metric102mm
External Depth - Metric83mm
IP RatingIP32
Body ColorGray
NEMA Rating-
External Height - Imperial6"
External Width - Imperial4"
External Depth - Imperial3.25"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
152.4mm
External Depth - Metric
83mm
Body Color
Gray
External Height - Imperial
6"
External Depth - Imperial
3.25"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Steel
External Width - Metric
102mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate