Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.350 |
5+ | $15.690 |
10+ | $14.680 |
25+ | $14.540 |
50+ | $14.390 |
100+ | $14.240 |
250+ | $14.120 |
Price for:Each
Minimum: 1
Multiple: 1
$18.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455C1201RD
Newark Part No.30Y9609
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric23.01mm
External Width - Metric54mm
External Depth - Metric120mm
IP RatingIP54
Body ColorRed
NEMA Rating-
External Height - Imperial0.91"
External Width - Imperial2.13"
External Depth - Imperial4.72"
Product Range-
Product Overview
1455C1201RD is a PCB box, designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body. Rugged body constructed from extruded aluminium with a minimum thickness of 0.06-inch (1.5mm).
- Sized for standard eurocards
- Red anodized finish
- Two aluminium end panels
- Allows easy access to interior of enclosure
Technical Specifications
Enclosure Type
Small
External Height - Metric
23.01mm
External Depth - Metric
120mm
Body Color
Red
External Height - Imperial
0.91"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
54mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate