Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455CBBK-10
Newark Part No.73J3546
Your Part Number
Technical Datasheet
7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.610 |
| 5+ | $18.940 |
| 10+ | $15.490 |
| 25+ | $14.690 |
| 50+ | $13.880 |
| 100+ | $13.080 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CBBK-10
Newark Part No.73J3546
Technical Datasheet
Accessory TypeOpen Bezel
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use WithExtruded Aluminum Enclosures, 1455C Series
External Height - Metric9mm
External Width - Metric26.13mm
External Depth - Metric57.13mm
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Open Bezel
Protective Boot Material
Plastic
External Height - Metric
9mm
External Depth - Metric
57.13mm
Product Range
-
Protective Boot Type
Bezel
For Use With
Extruded Aluminum Enclosures, 1455C Series
External Width - Metric
26.13mm
Protective Boot Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate