Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455CPLRED-10
Newark Part No.61K2077
Product Range1455 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $22.210 |
| 5+ | $18.990 |
| 10+ | $15.640 |
| 25+ | $15.120 |
| 50+ | $15.090 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$22.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CPLRED-10
Newark Part No.61K2077
Product Range1455 Series
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialABS
For Use WithHammond 1455C Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric26.13mm
External Depth - Metric57.13mm
Protective Boot ColorRed
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
Hammond 1455C Extruded Aluminium Enclosures
External Width - Metric
26.13mm
Protective Boot Color
Red
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
ABS
External Height - Metric
9mm
External Depth - Metric
57.13mm
Product Range
1455 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
