Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $13.930 |
5+ | $13.750 |
10+ | $13.570 |
25+ | $12.870 |
50+ | $12.550 |
100+ | $12.290 |
250+ | $12.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CS1201
Newark Part No.86AK2617
Product Range1455 Series
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric54mm
External Width - Metric54mm
External Depth - Metric120mm
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial2.13"
External Depth - Imperial4.72"
Product Range1455 Series
Configurable-
Technical Specifications
Enclosure Type
Small
External Height - Metric
54mm
External Depth - Metric
120mm
Body Color
Transparent
External Height - Imperial
2.13"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
54mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.13"
Product Range
1455 Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate