Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 10+ | $3.800 |
| 25+ | $3.760 |
| 50+ | $3.690 |
| 100+ | $3.600 |
| 250+ | $3.420 |
| 500+ | $3.340 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DPLBK
Newark Part No.85W3671
Technical Datasheet
Plate TypeEnd
Accessory TypeSolid Bezel
Plate MaterialPlastic
Plate ColorBlack
For Use With1455D602 & 1455D802 PCB Box Aluminum Enclosures
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
End
Plate Material
Plastic
For Use With
1455D602 & 1455D802 PCB Box Aluminum Enclosures
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Accessory Type
Solid Bezel
Plate Color
Black
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate