Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455JBY-10
Newark Part No.61K2092
Product Range1455 Series
Your Part Number
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.290 |
| 5+ | $18.940 |
| 10+ | $18.910 |
| 25+ | $17.620 |
| 50+ | $17.070 |
| 100+ | $16.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$20.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455JBY-10
Newark Part No.61K2092
Product Range1455 Series
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialABS
For Use WithHammond 1455J Extruded Aluminium Enclosures
External Height - Metric9mm
External Width - Metric30.13mm
External Depth - Metric81.13mm
Protective Boot ColorYellow
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Protective Boot Type
Bezel
For Use With
Hammond 1455J Extruded Aluminium Enclosures
External Width - Metric
30.13mm
Protective Boot Color
Yellow
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
ABS
External Height - Metric
9mm
External Depth - Metric
81.13mm
Product Range
1455 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
