Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $6.760 |
5+ | $6.230 |
10+ | $5.520 |
25+ | $5.360 |
50+ | $5.050 |
100+ | $4.550 |
250+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455JPLBK
Newark Part No.61K2093
Product Range1455 Series
Protective Boot TypeClosed Bezel
Protective Boot MaterialABS
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Protective Boot Type
Closed Bezel
For Use With
Hammond 1455J Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Black
SVHC
No SVHC (25-Jun-2025)
Protective Boot Material
ABS
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate