Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.340 |
5+ | $15.810 |
10+ | $15.270 |
25+ | $13.960 |
50+ | $13.050 |
100+ | $12.190 |
Price for:Each
Minimum: 1
Multiple: 1
$16.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455KFBK
Newark Part No.50H5761
Product Range1455 Series
Enclosure MaterialAluminum
External Height - Metric51.2mm
External Width - Metric78mm
For Use WithHammond Extruded Aluminium Box Enclosures
External Height - Imperial2.016"
External Width - Imperial3.07"
Product Range1455 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
78mm
External Height - Imperial
2.016"
Product Range
1455 Series
External Height - Metric
51.2mm
For Use With
Hammond Extruded Aluminium Box Enclosures
External Width - Imperial
3.07"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate