Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $16.560 |
5+ | $16.160 |
10+ | $15.760 |
25+ | $14.360 |
50+ | $13.480 |
100+ | $12.660 |
Price for:Each
Minimum: 1
Multiple: 1
$16.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455LFBK
Newark Part No.73J3555
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric38.1mm
External Width - Metric103mm
For Use WithExtruded Aluminum Enclosures, 1455L Series
External Height - Imperial1.5"
External Width - Imperial4.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455LFBK is a Black Flange designed to convert enclosures where shelf or wall mounting is required. The 0.064-inch (1.6mm) thick aluminium foot L bracket is attached to each end of the enclosure replacing the aluminium end panels. It is suitable for 1455L series enclosures.
Applications
Industrial
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
103mm
External Height - Imperial
1.5"
Product Range
-
External Height - Metric
38.1mm
For Use With
Extruded Aluminum Enclosures, 1455L Series
External Width - Imperial
4.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate