Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $36.710 |
5+ | $30.740 |
10+ | $29.330 |
25+ | $26.470 |
50+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$36.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455N2201
Newark Part No.84C9902
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric53.1mm
External Width - Metric103mm
External Depth - Metric220mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial4.06"
External Depth - Imperial8.66"
Product Range-
Product Overview
The 1455 series enclosures from Hammond are extruded aluminium enclosures with metal end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
- Designed to house PCB boards or for equipment interfacing
- Sized for standard Eurocards
- PCB sliding into internal slots extruded in the enclosure body
- Rugged body constructed from extruded aluminium with 1.5mm thickness
- Allows easy access to the interior of enclosure
Applications
Industrial, Safety
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.1mm
External Depth - Metric
220mm
Body Color
Transparent
External Height - Imperial
2.09"
External Depth - Imperial
8.66"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
103mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate