Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455N2202BK
Newark Part No.84C9905
Also Known AsGTIN UPC EAN: 623980238371
Technical Datasheet
99 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $33.810 |
5+ | $28.980 |
10+ | $27.090 |
25+ | $24.770 |
50+ | $23.240 |
Price for:Each
Minimum: 1
Multiple: 1
$33.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455N2202BK
Newark Part No.84C9905
Also Known AsGTIN UPC EAN: 623980238371
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric53.1mm
External Width - Metric103mm
External Depth - Metric220mm
IP RatingIP54
Body ColorBlack
NEMA Rating-
External Height - Imperial2.09"
External Width - Imperial4.06"
External Depth - Imperial8.66"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Easy to machine - one piece - front & back plastic end panels
- Rugged body constructed from extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a slide removable "belly" plate except in some smaller sizes
- Two easy to machine, black solid ABS plastic end panels with integral bezel
- Extruded aluminum body with a choice of colours
- Self adhesive clear rubber feet
Notes
Recommended screw torque is 5 lbf/in
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.1mm
External Depth - Metric
220mm
Body Color
Black
External Height - Imperial
2.09"
External Depth - Imperial
8.66"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
103mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.06"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate