Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1455NBTBU-10
Newark Part No.61K2143
Product Range1455 Series
Your Part Number
157 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.540 |
| 5+ | $34.660 |
| 10+ | $34.620 |
| 25+ | $34.600 |
| 50+ | $34.570 |
| 100+ | $34.540 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NBTBU-10
Newark Part No.61K2143
Product Range1455 Series
Technical Datasheet
Protective Boot TypeOpen Bezel
Protective Boot MaterialPolycarbonate
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColorTranslucent Blue
Product Range1455 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1455NBTBU-10 from Hammond is a 1455 series translucent blue polycarbonate open bezel. Suitable for use with 1455N1201, 1455N1601 and 1455N2201 extruded aluminium enclosures.
- Installed on a clear anodized enclosure
Technical Specifications
Protective Boot Type
Open Bezel
For Use With
Hammond 1455N Series Extruded Aluminum Enclosures
External Width - Metric
-
Protective Boot Color
Translucent Blue
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
-
Product Range
1455 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
