Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455NF
Newark Part No.50H5763
Product Range1455 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $17.020 |
5+ | $16.760 |
10+ | $16.500 |
25+ | $15.470 |
50+ | $13.600 |
100+ | $12.780 |
Price for:Each
Minimum: 1
Multiple: 1
$17.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455NF
Newark Part No.50H5763
Product Range1455 Series
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric-
External Width - Metric-
For Use WithHammond 1455N Series Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range1455 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
-
External Height - Imperial
-
Product Range
1455 Series
External Height - Metric
-
For Use With
Hammond 1455N Series Enclosures
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate