Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.650 |
| 5+ | $23.630 |
| 10+ | $22.090 |
| 25+ | $20.210 |
| 50+ | $18.880 |
| 100+ | $18.480 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$27.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455PAL-10
Newark Part No.61K2158
Technical Datasheet
Accessory TypeEnd Panel
Plate TypeEnd
Plate MaterialAluminum
Plate ColorTransparent
For Use WithExtruded Aluminum Enclosures, 1455P Series
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
End Panel
Plate Material
Aluminum
For Use With
Extruded Aluminum Enclosures, 1455P Series
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Plate Type
End
Plate Color
Transparent
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate