Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455PBBK
Newark Part No.61K2160
Product Range1455 Series
Technical Datasheet
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $7.400 |
5+ | $6.510 |
10+ | $5.610 |
25+ | $5.220 |
50+ | $4.890 |
100+ | $4.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455PBBK
Newark Part No.61K2160
Product Range1455 Series
Technical Datasheet
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use WithHammond 1455P Extruded Aluminium Enclosures
External Height - Metric10.5mm
External Width - Metric34.13mm
External Depth - Metric129mm
Protective Boot ColorBlack
Product Range1455 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Protective Boot Type
Bezel
For Use With
Hammond 1455P Extruded Aluminium Enclosures
External Width - Metric
34.13mm
Protective Boot Color
Black
SVHC
No SVHC (21-Jan-2025)
Protective Boot Material
Plastic
External Height - Metric
10.5mm
External Depth - Metric
129mm
Product Range
1455 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate