Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455PFBK
Newark Part No.61K2171
Product Range1455 Series
Technical Datasheet
11 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 5+ | $10.630 |
| 10+ | $10.630 |
| 25+ | $10.630 |
| 50+ | $10.630 |
| 100+ | $10.630 |
| 250+ | $10.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455PFBK
Newark Part No.61K2171
Product Range1455 Series
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric37.41mm
External Width - Metric125mm
For Use WithHammond 1455 Series Extruded Aluminum Box Enclosures
External Height - Imperial1.473"
External Width - Imperial4.92"
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
125mm
External Height - Imperial
1.473"
Product Range
1455 Series
External Height - Metric
37.41mm
For Use With
Hammond 1455 Series Extruded Aluminum Box Enclosures
External Width - Imperial
4.92"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate