Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 5+ | $10.940 |
| 10+ | $10.600 |
| 25+ | $10.190 |
| 50+ | $10.000 |
| 100+ | $9.700 |
| 250+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455QBTBU
Newark Part No.61K2188
Technical Datasheet
Accessory TypeBezel
Protective Boot TypeBezel
Protective Boot MaterialPolycarbonate
For Use With1455Q Extruded Aluminum Enclosures
External Height - Metric10.5mm
External Width - Metric55.13mm
External Depth - Metric129mm
Protective Boot ColorBlue
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bezel
Protective Boot Material
Polycarbonate
External Height - Metric
10.5mm
External Depth - Metric
129mm
Product Range
-
Protective Boot Type
Bezel
For Use With
1455Q Extruded Aluminum Enclosures
External Width - Metric
55.13mm
Protective Boot Color
Blue
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
