Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.850 |
| 5+ | $37.520 |
| 10+ | $36.490 |
| 25+ | $35.820 |
| 50+ | $34.460 |
| 100+ | $34.300 |
| 250+ | $34.040 |
Price for:Each
Minimum: 1
Multiple: 1
$39.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455RALRD-10
Newark Part No.31AJ8235
Product Range1455 Series
Plate TypeEnd
Plate MaterialAluminum
Plate ColorRed
For Use WithHammond 1455R Series Enclosures
External Depth - Metric11.5mm
External Width - Metric169.5mm
External Height - Metric34.63mm
External Depth - Imperial0.45"
External Width - Imperial6.67"
External Height - Imperial1.36"
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
End
Plate Color
Red
External Depth - Metric
11.5mm
External Height - Metric
34.63mm
External Width - Imperial
6.67"
Product Range
1455 Series
Plate Material
Aluminum
For Use With
Hammond 1455R Series Enclosures
External Width - Metric
169.5mm
External Depth - Imperial
0.45"
External Height - Imperial
1.36"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate