Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.920 |
| 5+ | $18.580 |
| 10+ | $18.550 |
| 25+ | $17.470 |
| 50+ | $16.340 |
| 100+ | $15.650 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$23.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455TBBK-10
Newark Part No.73J3565
Technical Datasheet
Accessory TypeBezel
Protective Boot TypeBezel
Protective Boot MaterialPlastic
For Use WithExtruded Aluminum Enclosures, 1455T Series
External Height - Metric11.5mm
External Width - Metric55.63mm
External Depth - Metric169.5mm
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Bezel
Protective Boot Material
Plastic
External Height - Metric
11.5mm
External Depth - Metric
169.5mm
Product Range
-
Protective Boot Type
Bezel
For Use With
Extruded Aluminum Enclosures, 1455T Series
External Width - Metric
55.63mm
Protective Boot Color
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
