Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $18.790 |
5+ | $18.170 |
10+ | $15.940 |
25+ | $15.270 |
50+ | $14.850 |
100+ | $13.790 |
Price for:Each
Minimum: 1
Multiple: 1
$18.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455TF
Newark Part No.59J7039
Technical Datasheet
Enclosure MaterialAluminum
External Height - Metric58.4mm
External Width - Metric165mm
For Use WithExtruded Aluminum Enclosures, 1455T Series
External Height - Imperial2.3"
External Width - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminum
External Width - Metric
165mm
External Height - Imperial
2.3"
Product Range
-
External Height - Metric
58.4mm
For Use With
Extruded Aluminum Enclosures, 1455T Series
External Width - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate