Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455U1601BK
Newark Part No.31AJ8262
Product Range1455 Series
Your Part Number
Technical Datasheet
200 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.080 |
| 5+ | $47.820 |
| 10+ | $44.180 |
| 25+ | $43.920 |
| 50+ | $41.990 |
| 100+ | $41.820 |
| 250+ | $41.480 |
Price for:Each
Minimum: 1
Multiple: 1
$49.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455U1601BK
Newark Part No.31AJ8262
Product Range1455 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminum
External Height - Metric66mm
External Width - Metric160mm
External Depth - Metric191mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial6.3"
External Depth - Imperial7.52"
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
66mm
External Depth - Metric
191mm
Body Color
Black
External Height - Imperial
2.6"
External Depth - Imperial
7.52"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
1455 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate