Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $39.460 |
5+ | $34.570 |
10+ | $32.730 |
25+ | $29.940 |
50+ | $28.740 |
Price for:Each
Minimum: 1
Multiple: 1
$39.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456FG4BKBU
Newark Part No.25H7585
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric98.3mm
External Width - Metric170mm
External Depth - Metric190mm
IP RatingIP31
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial3.87"
External Width - Imperial6.68"
External Depth - Imperial7.48"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
98.3mm
External Depth - Metric
190mm
Body Color
Black, Blue
External Height - Imperial
3.87"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
170mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
6.68"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate