Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.860 |
| 5+ | $42.610 |
| 10+ | $39.830 |
| 25+ | $36.840 |
| 50+ | $36.210 |
Price for:Each
Minimum: 1
Multiple: 1
$49.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456KG4BKBU
Newark Part No.50B3799
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric98.3mm
External Width - Metric254mm
External Depth - Metric183mm
IP RatingIP31
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial3.87"
External Width - Imperial10.2"
External Depth - Imperial7.2"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
98.3mm
External Depth - Metric
183mm
Body Color
Black, Blue
External Height - Imperial
3.87"
External Depth - Imperial
7.2"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminum
External Width - Metric
254mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
10.2"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
