Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $53.260 |
5+ | $45.530 |
10+ | $42.560 |
25+ | $38.930 |
50+ | $38.600 |
Price for:Each
Minimum: 1
Multiple: 1
$53.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PG4WHBU
Newark Part No.90B8922
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric106.9mm
External Width - Metric356.1mm
External Depth - Metric189mm
IP RatingIP31
Body ColorBeige, Blue
NEMA Rating-
External Height - Imperial4.2"
External Width - Imperial14"
External Depth - Imperial7.44"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
106.9mm
External Depth - Metric
189mm
Body Color
Beige, Blue
External Height - Imperial
4.2"
External Depth - Imperial
7.44"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
356.1mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
14"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate