Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1456PK4WHCWW
Newark Part No.50H5782
Product Range1456CWW Series
Technical Datasheet
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $114.000 |
5+ | $97.520 |
10+ | $91.150 |
25+ | $90.700 |
Price for:Each
Minimum: 1
Multiple: 1
$114.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PK4WHCWW
Newark Part No.50H5782
Product Range1456CWW Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric101.6mm
External Width - Metric381.51mm
External Depth - Metric266.29mm
IP RatingIP31
Body ColorBeige, Brown
NEMA Rating-
External Height - Imperial4"
External Width - Imperial15.02"
External Depth - Imperial10.48"
Product Range1456CWW Series
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
101.6mm
External Depth - Metric
266.29mm
Body Color
Beige, Brown
External Height - Imperial
4"
External Depth - Imperial
10.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
381.51mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
15.02"
Product Range
1456CWW Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate