Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1456RH3BKBU
Newark Part No.72C5643
Product Range1456 Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.880 |
| 5+ | $53.770 |
| 10+ | $50.250 |
| 25+ | $46.460 |
Price for:Each
Minimum: 1
Multiple: 1
$62.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456RH3BKBU
Newark Part No.72C5643
Product Range1456 Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric76mm
External Width - Metric432mm
External Depth - Metric211mm
IP RatingIP31
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial3"
External Width - Imperial17"
External Depth - Imperial8.3"
Product Range1456 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
76mm
External Depth - Metric
211mm
Body Color
Black, Blue
External Height - Imperial
3"
External Depth - Imperial
8.3"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminum
External Width - Metric
432mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
17"
Product Range
1456 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate