Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $50.680 |
5+ | $44.380 |
10+ | $41.460 |
25+ | $37.930 |
50+ | $37.500 |
Price for:Each
Minimum: 1
Multiple: 1
$50.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457K1202E
Newark Part No.51R3941
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric43.94mm
External Width - Metric84mm
External Depth - Metric120mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.73"
External Width - Imperial3.3"
External Depth - Imperial4.73"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
43.94mm
External Depth - Metric
120mm
Body Color
Transparent
External Height - Imperial
1.73"
External Depth - Imperial
4.73"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
84mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.3"
Product Range
-
Technical Docs (3)
Alternatives for 1457K1202E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate