Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457LEG-10
Newark Part No.53AK8875
Product Range1457-EMI Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $125.480 |
5+ | $113.430 |
10+ | $111.690 |
25+ | $108.820 |
50+ | $103.080 |
100+ | $92.560 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$125.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457LEG-10
Newark Part No.53AK8875
Product Range1457-EMI Series
Technical Datasheet
Gasket / Seal TypeReplacement Gasket
Gasket / Seal Material-
Gasket / Seal Length-
Product Range1457-EMI Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gasket / Seal Type
Replacement Gasket
Gasket / Seal Length
-
SVHC
No SVHC (21-Jan-2025)
Gasket / Seal Material
-
Product Range
1457-EMI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate