Quantity | Price |
---|---|
1+ | $50.780 |
5+ | $43.450 |
10+ | $40.610 |
25+ | $37.160 |
50+ | $36.650 |
Product Information
Product Overview
The 1457N1602BK is a black Watertight Enclosure with flanged end panel, made of aluminum. The 1457 series heavy duty extruded enclosure is designed to house PC boards or for equipment interfacing. PC boards mount horizontally by sliding into internal slots extruded into the enclosure body. Rugged body constructed from one piece, extruded aluminum with a minimum thickness of 0.06-inch. Extruded aluminum body includes a recessed area for labels or membrane keypad. End panels are rugged, yet easy to machine - die-cast aluminum with full perimeter self-adhesive gaskets.
- Sized for standard Eurocards
- IP65 Protection rating
Applications
Industrial
Contents
Two die-cast aluminum end panels (painted in a durable, black satin powder paint), Extruded aluminum body (choice of either clear anodized or black powder paint finish), Two closed cell polyethylene foam (end plate gaskets & rubber O-rings for assembly screws), All hardware and self-adhesive feet.
Notes
Recommended screw torque is 5lbf/in.
Technical Specifications
Small
54.6mm
160mm
Black
2.15"
6.3"
No SVHC (21-Jan-2025)
Extruded Aluminum
104mm
IP65
-
4.09"
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate