Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457T1601E
Newark Part No.50AC1194
Product Range1457-EMI Series
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.940 |
| 5+ | $59.460 |
| 10+ | $57.700 |
| 25+ | $56.870 |
| 50+ | $54.900 |
| 100+ | $54.420 |
| 250+ | $54.130 |
Price for:Each
Minimum: 1
Multiple: 1
$65.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457T1601E
Newark Part No.50AC1194
Product Range1457-EMI Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric56.9mm
External Width - Metric168.5mm
External Depth - Metric171.1mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.24"
External Width - Imperial6.63"
External Depth - Imperial6.74"
Product Range1457-EMI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.9mm
External Depth - Metric
171.1mm
Body Color
Transparent
External Height - Imperial
2.24"
External Depth - Imperial
6.74"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
168.5mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.63"
Product Range
1457-EMI Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate