Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481L3R1510GY
Newark Part No.28Y0074
Product Range1481L3R Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $88.150 |
5+ | $88.080 |
10+ | $88.010 |
25+ | $87.350 |
50+ | $86.370 |
100+ | $85.030 |
Price for:Each
Minimum: 1
Multiple: 1
$88.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L3R1510GY
Newark Part No.28Y0074
Product Range1481L3R Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithHammond Enclosures
External Height - Metric409.4mm
External Width - Metric261.62mm
External Depth - Metric-
External Height - Imperial16.12"
External Width - Imperial10.3"
External Depth - Imperial-
Product Range1481L3R Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
261.62mm
External Height - Imperial
16.12"
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Body Color
Gray
External Height - Metric
409.4mm
External Depth - Metric
-
External Width - Imperial
10.3"
Product Range
1481L3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate