Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1481L3R88GY
Newark Part No.28Y0079
Product Range1481L3R Series
Your Part Number
75 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $93.940 |
| 5+ | $90.850 |
| 10+ | $88.410 |
| 25+ | $87.480 |
| 50+ | $86.400 |
| 100+ | $86.190 |
Price for:Each
Minimum: 1
Multiple: 1
$93.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L3R88GY
Newark Part No.28Y0079
Product Range1481L3R Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithHammond Enclosures
External Height - Metric220.7mm
External Width - Metric210.8mm
External Depth - Metric-
External Height - Imperial8.69"
External Width - Imperial8.3"
External Depth - Imperial-
Product Range1481L3R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
210.8mm
External Height - Imperial
8.69"
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Body Color
Gray
External Height - Metric
220.7mm
External Depth - Metric
-
External Width - Imperial
8.3"
Product Range
1481L3R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
