Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481L66
Newark Part No.24B6965
Product Range1481L Series
Technical Datasheet
96 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $39.140 |
5+ | $33.470 |
10+ | $31.270 |
25+ | $29.570 |
Price for:Each
Minimum: 1
Multiple: 1
$39.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481L66
Newark Part No.24B6965
Product Range1481L Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorGray
For Use WithHammond Enclosures
External Height - Metric199.89mm
External Width - Metric190.5mm
External Depth - Metric-
External Height - Imperial7.87"
External Width - Imperial7.5"
External Depth - Imperial-
Product Range1481L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
190.5mm
External Height - Imperial
7.87"
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Body Color
Gray
External Height - Metric
199.89mm
External Depth - Metric
-
External Width - Imperial
7.5"
Product Range
1481L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate