Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481SDH3624
Newark Part No.31AJ8286
Product Range1481SDH Series
Technical Datasheet
5 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $752.170 |
5+ | $738.720 |
10+ | $725.350 |
Price for:Each
Minimum: 1
Multiple: 1
$752.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481SDH3624
Newark Part No.31AJ8286
Product Range1481SDH Series
Technical Datasheet
Cover TypeHMI Cover Kit
Cover MaterialSteel
Cover ColorGray
For Use WithHammond Enclosures
External Depth - Metric70mm
External Width - Metric513mm
External Height - Metric869mm
External Depth - Imperial2.75"
External Width - Imperial20.2"
External Height - Imperial34.2"
Product Range1481SDH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
HMI Cover Kit
Cover Color
Gray
External Depth - Metric
70mm
External Height - Metric
869mm
External Width - Imperial
20.2"
Product Range
1481SDH Series
Cover Material
Steel
For Use With
Hammond Enclosures
External Width - Metric
513mm
External Depth - Imperial
2.75"
External Height - Imperial
34.2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate