Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WDH1620
Newark Part No.31AJ8298
Product Range1481WDH Series
Technical Datasheet
11 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $588.000 |
5+ | $577.480 |
10+ | $567.030 |
Price for:Each
Minimum: 1
Multiple: 1
$588.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WDH1620
Newark Part No.31AJ8298
Product Range1481WDH Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure MaterialSteel
IP Rating-
NEMA Rating-
External Height - Imperial14.19"
External Width - Imperial16.14"
External Width - Metric411mm
External Height - Metric361mm
Product Range1481WDH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
14.19"
External Width - Metric
411mm
Product Range
1481WDH Series
Enclosure Material
Steel
NEMA Rating
-
External Width - Imperial
16.14"
External Height - Metric
361mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate