Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WN40905
Newark Part No.61K2245
Product Range1481WN4 Series
Technical Datasheet
51 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $203.760 |
5+ | $174.220 |
Price for:Each
Minimum: 1
Multiple: 1
$203.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WN40905
Newark Part No.61K2245
Product Range1481WN4 Series
Technical Datasheet
For Use WithEnclosures
Enclosure MaterialSteel
IP Rating-
NEMA RatingNEMA 4, 12
External Height - Imperial10.7"
External Width - Imperial7.2"
External Width - Metric183mm
External Height - Metric271.5mm
Product Range1481WN4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Enclosures
IP Rating
-
External Height - Imperial
10.7"
External Width - Metric
183mm
Product Range
1481WN4 Series
Enclosure Material
Steel
NEMA Rating
NEMA 4, 12
External Width - Imperial
7.2"
External Height - Metric
271.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate