Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WN41308
Newark Part No.61K2247
Product Range1481WN4 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $251.800 |
| 5+ | $220.700 |
Price for:Each
Minimum: 1
Multiple: 1
$251.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WN41308
Newark Part No.61K2247
Product Range1481WN4 Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure MaterialSteel
IP Rating-
NEMA Rating-
External Height - Imperial13"
External Width - Imperial8"
External Width - Metric203mm
External Height - Metric330mm
Product Range1481WN4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
13"
External Width - Metric
203mm
Product Range
1481WN4 Series
Enclosure Material
Steel
NEMA Rating
-
External Width - Imperial
8"
External Height - Metric
330mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate