Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WN41705
Newark Part No.61K2248
Product Range1481WN4 Series
Technical Datasheet
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.910 |
| 5+ | $227.720 |
| 10+ | $223.000 |
| 25+ | $222.630 |
| 50+ | $221.920 |
Price for:Each
Minimum: 1
Multiple: 1
$228.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WN41705
Newark Part No.61K2248
Product Range1481WN4 Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure MaterialSteel
IP Rating-
NEMA Rating-
External Height - Imperial17"
External Width - Imperial5.5"
External Width - Metric140mm
External Height - Metric432mm
Product Range1481WN4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
17"
External Width - Metric
140mm
Product Range
1481WN4 Series
Enclosure Material
Steel
NEMA Rating
-
External Width - Imperial
5.5"
External Height - Metric
432mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate