Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481WN4SS0905
Newark Part No.51R3970
Product Range1481WN4 Series
Your Part Number
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $333.340 |
| 5+ | $301.460 |
Price for:Each
Minimum: 1
Multiple: 1
$333.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481WN4SS0905
Newark Part No.51R3970
Product Range1481WN4 Series
Technical Datasheet
For Use WithHammond Enclosures
Enclosure MaterialStainless Steel
IP Rating-
NEMA Rating-
External Height - Imperial9"
External Width - Imperial5.5"
External Width - Metric140mm
External Height - Metric229mm
Product Range1481WN4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Hammond Enclosures
IP Rating
-
External Height - Imperial
9"
External Width - Metric
140mm
Product Range
1481WN4 Series
Enclosure Material
Stainless Steel
NEMA Rating
-
External Width - Imperial
5.5"
External Height - Metric
229mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate