Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485BS9
Newark Part No.24B6998
Product Range1485 S9 Series
Technical Datasheet
7 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $23.070 |
5+ | $22.370 |
10+ | $21.670 |
25+ | $20.810 |
50+ | $20.110 |
100+ | $19.990 |
250+ | $19.850 |
Price for:Each
Minimum: 1
Multiple: 1
$23.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485BS9
Newark Part No.24B6998
Product Range1485 S9 Series
Technical Datasheet
Plate TypeSealing Plate
Plate MaterialSteel
Plate ColorGrey
For Use WithHammond N12 2.5 x 2.5 Wireways
External Depth - Metric35.05mm
External Width - Metric54.1mm
External Height - Metric24.38mm
External Depth - Imperial1.38"
External Width - Imperial2.13"
External Height - Imperial0.96"
Product Range1485 S9 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Sealing Plate
Plate Color
Grey
External Depth - Metric
35.05mm
External Height - Metric
24.38mm
External Width - Imperial
2.13"
Product Range
1485 S9 Series
Plate Material
Steel
For Use With
Hammond N12 2.5 x 2.5 Wireways
External Width - Metric
54.1mm
External Depth - Imperial
1.38"
External Height - Imperial
0.96"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate