Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485DZC12
Newark Part No.50H5835
Product Range1485Z Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $273.750 |
5+ | $271.900 |
10+ | $270.050 |
25+ | $269.450 |
Price for:Each
Minimum: 1
Multiple: 1
$273.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485DZC12
Newark Part No.50H5835
Product Range1485Z Series
Technical Datasheet
External Height - Metric152.4mm
External Width - Metric152.4mm
Length - Metric304.8mm
External Height - Imperial6"
External Width - Imperial6"
Length - Imperial12"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1485Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
152.4mm
Length - Metric
304.8mm
External Width - Imperial
6"
Raceway / Duct Color
Gray
Product Range
1485Z Series
External Width - Metric
152.4mm
External Height - Imperial
6"
Length - Imperial
12"
Raceway / Duct Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate