Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485E9Q
Newark Part No.24B7109
Product Range1485 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $366.970 |
| 5+ | $366.950 |
| 10+ | $366.930 |
| 25+ | $366.910 |
Price for:Each
Minimum: 1
Multiple: 1
$366.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485E9Q
Newark Part No.24B7109
Product Range1485 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length16.65"
External Width9.63"
External Height10.72"
Product Range1485 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
Steel
External Length
16.65"
External Height
10.72"
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Gray
External Width
9.63"
Product Range
1485 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate