Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1486B36SS
Newark Part No.95AJ6075
Product Range1486SS Series
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $418.470 |
5+ | $418.470 |
10+ | $418.460 |
25+ | $418.460 |
Price for:Each
Minimum: 1
Multiple: 1
$418.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1486B36SS
Newark Part No.95AJ6075
Product Range1486SS Series
Technical Datasheet
External Height - Metric64mm
External Width - Metric64mm
Length - Metric914mm
External Height - Imperial2.5"
External Width - Imperial2.5"
Length - Imperial36"
Raceway / Duct ColorNatural
Raceway / Duct Material304 Stainless Steel
Product Range1486SS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
64mm
Length - Metric
914mm
External Width - Imperial
2.5"
Raceway / Duct Color
Natural
Product Range
1486SS Series
External Width - Metric
64mm
External Height - Imperial
2.5"
Length - Imperial
36"
Raceway / Duct Material
304 Stainless Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate