Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1486C12SS
Newark Part No.95AJ6079
Product Range1486SS Series
Your Part Number
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $387.010 |
Price for:Each
Minimum: 1
Multiple: 1
$387.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1486C12SS
Newark Part No.95AJ6079
Product Range1486SS Series
Technical Datasheet
External Height - Metric102mm
External Width - Metric102mm
Length - Metric305mm
External Height - Imperial4"
External Width - Imperial4"
Length - Imperial12"
Raceway / Duct ColorNatural
Raceway / Duct Material304 Stainless Steel
Product Range1486SS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
102mm
Length - Metric
305mm
External Width - Imperial
4"
Raceway / Duct Color
Natural
Product Range
1486SS Series
External Width - Metric
102mm
External Height - Imperial
4"
Length - Imperial
12"
Raceway / Duct Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
