Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No1486G36
Newark Part No.95AJ6107
Product Range1486 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $503.360 |
| 5+ | $503.360 |
| 10+ | $503.350 |
Price for:Each
Minimum: 1
Multiple: 1
$503.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1486G36
Newark Part No.95AJ6107
Product Range1486 Series
Technical Datasheet
External Height - Metric305mm
External Width - Metric305mm
Length - Metric914mm
External Height - Imperial12"
External Width - Imperial12"
Length - Imperial36"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1486 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
305mm
Length - Metric
914mm
External Width - Imperial
12"
Raceway / Duct Color
Gray
Product Range
1486 Series
External Width - Metric
305mm
External Height - Imperial
12"
Length - Imperial
36"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
