Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1486G60
Newark Part No.95AJ6111
Product Range1486 Series
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $689.600 |
5+ | $689.600 |
10+ | $689.590 |
Price for:Each
Minimum: 1
Multiple: 1
$689.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1486G60
Newark Part No.95AJ6111
Product Range1486 Series
Technical Datasheet
External Height - Metric305mm
External Width - Metric305mm
Length - Metric1.524m
External Height - Imperial12"
External Width - Imperial12"
Length - Imperial60"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1486 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
305mm
Length - Metric
1.524m
External Width - Imperial
12"
Raceway / Duct Color
Gray
Product Range
1486 Series
External Width - Metric
305mm
External Height - Imperial
12"
Length - Imperial
60"
Raceway / Duct Material
Steel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate