Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487B12
Newark Part No.24B7169
Product Range1487S Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $48.780 |
5+ | $48.780 |
10+ | $48.780 |
25+ | $48.780 |
50+ | $48.780 |
100+ | $48.780 |
Price for:Each
Minimum: 1
Multiple: 1
$48.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487B12
Newark Part No.24B7169
Product Range1487S Series
Technical Datasheet
External Height - Metric63.5mm
External Width - Metric63.5mm
Length - Metric304.8mm
External Height - Imperial2.5"
External Width - Imperial2.5"
Raceway / Duct MaterialSteel
Length - Imperial1ft
Raceway / Duct ColorGray
Product Range1487S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
63.5mm
Length - Metric
304.8mm
External Width - Imperial
2.5"
Length - Imperial
1ft
Product Range
1487S Series
External Width - Metric
63.5mm
External Height - Imperial
2.5"
Raceway / Duct Material
Steel
Raceway / Duct Color
Gray
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate